Triple-output AC/DC power supply delivering 5V at 5A, 24V at 1A, and 12V at 500mA, with a total output power of 45W. Features chassis mounting, a 75% efficiency rating, and operates within a 0°C to 50°C temperature range. Dimensions are 101.6mm (length) x 50.8mm (width) x 28mm (height). RoHS compliant and packaged in bulk.
Emerson NPT44-M technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 75% |
| Height | 28mm |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 45W |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 45W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPT40-M (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.