Sign in to ask questions about the Emerson NTS353-CEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson NTS353-CEF technical specifications.
| Current - Output 1 | 16.6A |
| Efficiency | 85% |
| Height | 38.1mm |
| Length | 219.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16.6A |
| Max Output Power | 350W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 350W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NTS350 (350W) |
| Voltage - Output 1 | 12V |
| Width | 101.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson NTS353-CEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.