
350W switching power supply, featuring a 54V nominal output voltage and 3.7A maximum output current. This chassis-mount unit operates from 85V to 264V AC input, achieving 85% efficiency. It offers a 350W maximum output power and a wide operating temperature range of 0°C to 70°C. Approvals include CE and CB.
Emerson NTS359 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 3.7A |
| Depth | 101.6mm |
| Efficiency | 85% |
| Height | 1.5inch |
| Length | 177.8mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.7A |
| Max Output Power | 350W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 54V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 350W |
| Output Voltage | 54V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NTS350 |
| Voltage - Output 1 | 54V |
| Width | 101.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson NTS359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
