
The Emerson NTS359-CF is a single-output power supply with a maximum output current of 3.7A and a maximum output power of 350W. It operates within a temperature range of 0°C to 50°C and is approved to CE and CB standards. The supply is packaged in bulk quantities of 50 units and is designed for chassis mount applications.
Emerson NTS359-CF technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 3.7A |
| Depth | 38.1mm |
| Efficiency | 85% |
| Height | 1.5inch |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.7A |
| Max Output Power | 350W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 350W |
| Output Voltage | 54V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NTS350 |
| Voltage - Output 1 | 54V |
| Weight | 1.13kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NTS359-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.