AC/DC Power Supply Single-OUT 24V 8.3A 200W 25-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 8.3A |
| Efficiency | 85% |
| Features | PMBus, I²C |
| Height | 38.1mm |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| RoHS Compliant | Yes |
| Series | NTS500 (500W) |
| Voltage - Output 1 | 24V |
| Width | 101.5mm |
| RoHS | Compliant |