500 W, Single Output, 24 [email protected] A Medical U-Frame AC-DC Power Supply
Checking distributor stock and pricing after the page loads.
| Approvals | CE, CB |
| Current - Output 1 | 8.3A |
| Depth | 101.6mm |
| Efficiency | 85% |
| Features | I²C |
| Height | 1.5inch |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 36 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTS500 |
| Voltage - Output 1 | 24V |
| Width | 101.5mm |
| RoHS | Compliant |