Board mount DC-DC converter, single output, delivering up to 22A and 55W of power. Features adjustable output voltage from 0.8V to 2.5V, with a maximum output of 2.5V. Operates with an input voltage range of 2.95V to 3.65V and boasts 93% efficiency. Integrated protection includes UVLO, OTP, and SCP. Packaged in a 10-pin SMT package, suitable for surface mounting, with a flammability rating of UL94 V-0.
Emerson PTH03020WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Efficiency | 93% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 55W |
| Output Voltage | 2.5V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03020W (55W) |
| Voltage - Output 1 | 2.5V |
| Weight | 5g |
| RoHS | Not CompliantNo |
No datasheet is available for this part.