
15W DC-DC Converter module with adjustable output voltage from 0.8V to 2.5V, delivering up to 6A. Features include UVLO and SCP protection, 94% efficiency, and a compact 12.57mm x 22.1mm x 8.5mm through-hole package. Operates from a 2.95V to 3.65V input range with a nominal input of 3.3V, and is UL94 V-0 rated. This lead-free, RoHS compliant component is suitable for demanding applications with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson PTH03050WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson PTH03050WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 8.5mm |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 15W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PTH03050W (15W) |
| Voltage - Output 1 | 2.5V |
| Weight | 2.9g |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH03050WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
