Board mount DC/DC converter, single output, delivering up to 6A and 15W. Features adjustable output voltage from 0.8V to 2.5V with a maximum output of 2.5V. Operates with input voltages between 2.95V and 3.65V, achieving up to 94% efficiency. Includes UVLO, OCP, and OTP protection, housed in an SMD/SMT package. Rated UL94 V-0 for flammability, with a wide operating temperature range of -40°C to 85°C.
Emerson PTH03050WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 224 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03050W (15W) |
| Voltage - Output 1 | 2.5V |
| Weight | 3.7g |
| RoHS | Not CompliantNo |
No datasheet is available for this part.