Surface mount DC-DC converter module, 15W output power, delivering 6A at 2.5V output voltage. Features include UVLO, OCP, and OTP protection, with 94% efficiency and a wide operating temperature range of -40°C to 85°C. Input voltage range is 2.95V to 3.65V, with a nominal input of 3.3V. This lead-free, RoHS compliant component is rated UL94 V-0 for flammability.
Emerson PTH03050WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03050W (15W) |
| Voltage - Output 1 | 2.5V |
| Weight | 3.7g |
| Width | 22.1mm |
| RoHS | Compliant |
No datasheet is available for this part.