
Board mount DC-DC converter delivering 79W output power with a 3.6V, 22A output. Features include UVLO, OTP, and SCP protection, operating across a wide input voltage range of 4.5V to 5.5V. Achieves 95% efficiency and is housed in a 37.97mm x 22.1mm x 9mm module with through-hole mounting. Rated UL94 V-0 for flammability.
Emerson PTH05020WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 22A |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Free | Contains Lead |
| Length | 37.97mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 79W |
| Output Voltage | 3.6V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05020W (79W) |
| Voltage - Output 1 | 3.6V |
| Weight | 7g |
| Width | 22.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH05020WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
