
21W, 6A output, 3.6V DC-DC converter for board mounting. Features 95% efficiency, UVLO, and OCP protection. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Packaged in an SMD/SMT case, this surface mount component offers a wide operating temperature range of -40°C to 85°C and is UL94 V-0 rated and RoHS compliant.
Sign in to ask questions about the Emerson PTH05050WAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson PTH05050WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 21W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 21.6W |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05050W (21W) |
| Voltage - Output 1 | 3.6V |
| Weight | 3.7g |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH05050WAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
