
36W DC-DC Converter, board mount, through hole. Features adjustable output voltage from 0.8V to 3.6V with a maximum output current of 10A. Achieves 94% efficiency and operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Includes UVLO and SCP protection, UL94 V-0 flammability rating, and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Emerson PTH05060WAD technical specifications.
| Current - Output 1 | 10A |
| Depth | 8.5mm |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 22.1mm |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 36W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.6V |
| Package Quantity | 48 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTH05060W (36W) |
| Voltage - Output 1 | 3.6V |
| Weight | 2.9g |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH05060WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
