Board mount DC-DC converter module with 10A output current and 36W maximum power. Features adjustable output voltage from 0.8V to 3.6V, 94% efficiency, and integrated UVLO and SCP protection. Operates with input voltage between 4.5V and 5.5V, with a maximum operating temperature of 85°C. Packaged in a 10-pin SMD tray, this component is UL94 V-0 rated and RoHS compliant.
Emerson PTH05060WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.6V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05060W (36W) |
| Voltage - Output 1 | 3.6V |
| Weight | 3.7g |
| RoHS | Not CompliantNo |
No datasheet is available for this part.