Board mount DC-DC converter, 10A output current, 36W maximum output power. Features adjustable output voltage from 0.8V to 3.6V, 94% efficiency, and UVLO protection. Operates with input voltage between 4.5V and 5.5V, with a wide temperature range of -40°C to 85°C. Housed in a 10-pin SMT package, this lead-free and RoHS compliant component is UL94 V-0 rated.
Emerson PTH05060WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 36W |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH05060W |
| Voltage - Output 1 | 3.6V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Compliant |
No datasheet is available for this part.