Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 12A 66W 10-Pin SMD Module Tray
Emerson PTH12010WAS technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 66W |
| Output Voltage | 5.5V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12010 (66W) |
| Voltage - Output 1 | 5.5V |
| Weight | 5g |
| RoHS | Not CompliantNo |
No datasheet is available for this part.