Board mount DC-DC converter, 12A output current, 66W output power, and 94% efficiency. Features UVLO and SCP protection, operating from a 10.8V to 13.2V input range with a selectable output voltage up to 5.5V. This 10-pin SMT component is UL94 V-0 rated, lead-free, and RoHS compliant. Dimensions are 34.8mm length, 15.75mm width, and 8.89mm height, with an operating temperature range of -40°C to 85°C.
Emerson PTH12010WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 66W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH12010 (66W) |
| Voltage - Output 1 | 5.5V |
| Weight | 5g |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.