
The PTH12010YAZ DC/DC converter from Emerson is a 1.8V output device with a maximum output current of 15A and a maximum power dissipation of 27W. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device features overcurrent protection and undervoltage lockout, and has an efficiency of 85%. It is available in a package quantity of 40 units per tray.
Emerson PTH12010YAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 85% |
| Features | UVLO, OCP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 21.6W |
| Output Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PTHxx010Y (27W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
No datasheet is available for this part.
