Board mount DC-DC converter, non-isolated, featuring 18A output current and 99W output power. Input voltage range is 10.8V to 13.2V, with a maximum output voltage of 5.5V. Achieves 95% efficiency and includes UVLO protection. Operates across a -40°C to 85°C temperature range, housed in a 10-pin module with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 99W |
| Output Voltage | 5.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12020 |
| Voltage - Output 1 | 5.5V |
| Weight | 7g |
| Width | 0.87inch |
| RoHS | Compliant |