The Emerson PTH12020WAH is a DC/DC converter with a single output voltage of 5.5V and maximum output current of 18A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 99W. The module is packaged in a tray with 240 units per package and is available in a through-hole mounting configuration. The converter features UVLO, OTP, and SCP functions and has a flammability rating of UL94 V-0.
Emerson PTH12020WAH technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 99W |
| Output Voltage | 5.5V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH12020 (99W) |
| Voltage - Output 1 | 5.5V |
| Weight | 7g |
| RoHS | Not Compliant |
No datasheet is available for this part.