Sign in to ask questions about the Emerson PTH12020WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson PTH12020WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 18A |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Height | 0.35inch |
| Length | 37.97mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 99W |
| Output Voltage | 5.5V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTH12020 |
| Voltage - Output 1 | 5.5V |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH12020WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.