Board mount DC-DC converter, 1 output, delivering up to 26A and 143W. Features a 5.5V output voltage with a wide input range of 10.2V to 13.8V. Achieves 94.5% efficiency and includes Under Voltage Lockout (UVLO) protection. Operates across a temperature range of -40°C to 85°C. Packaged as a 1.37" x 1.12" x 0.35" module with through-hole mounting. RoHS compliant.
Emerson PTH12030WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 26A |
| Efficiency | 94.5% |
| Features | UVLO |
| Height | 0.35inch |
| Length | 1.37inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26A |
| Max Power Dissipation | 143W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Power | 143W |
| Output Voltage | 5.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12030 |
| Voltage - Output 1 | 5.5V |
| Width | 1.12inch |
| RoHS | Compliant |
No datasheet is available for this part.