
Board mount DC-DC converter delivering 143W output power with a 5.5V output voltage and 26A maximum output current. Features include UVLO, OTP, and SCP protection, operating from a 10.2V to 13.8V input range with 94.5% efficiency. This through-hole module has a compact footprint with dimensions of 34.8mm length, 28.45mm width, and 9mm height, weighing 5g. Rated UL94 V-0 for flammability, it operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Emerson PTH12030WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson PTH12030WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 26A |
| Efficiency | 94.5% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26A |
| Max Power Dissipation | 143W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Power | 143W |
| Output Voltage | 5.5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12030 (143W) |
| Voltage - Output 1 | 5.5V |
| Weight | 5g |
| Width | 28.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH12030WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
