
33W DC-DC Converter, 6A output current, 5.5V adjustable output voltage. Features UVLO and SCP protection, 93% efficiency, and a compact 12.57mm W x 22.1mm L x 8.5mm H module package. Operates from a 10.8V to 13.2V input range, with a maximum operating temperature of 85°C. Through-hole mounting and UL94 V-0 flammability rating.
Emerson PTH12050WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 93% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 224 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH12050 (33W) |
| Voltage - Output 1 | 5.5V |
| Weight | 2.9g |
| Width | 12.57mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
