
33W DC-DC converter with 5.5V output voltage and 6A maximum output current. Features include UVLO and OCP, with 93% efficiency. This surface mount device operates from a 10.8V to 13.2V input and is housed in an SMD/SMT package. Rated UL94 V-0, it measures 22.1mm x 12.57mm x 8.5mm and operates between -40°C and 85°C.
Emerson PTH12050WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 93% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 224 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12050 (33W) |
| Voltage - Output 1 | 5.5V |
| Weight | 2.9g |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH12050WAS to view detailed technical specifications.
No datasheet is available for this part.
