Emerson PTH12060LAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 88% |
| Features | UVLO, SCP |
| Height | 0.35inch |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 55W |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| Width | 15.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTH12060LAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
