Board mount DC/DC converter, single output, delivering 55W with a maximum output current of 10A. Features adjustable output voltage from 1.2V to 5.5V, operating from a 10.8V to 13.2V input range. Achieves 94% efficiency and includes UVLO and SCP protection. Housed in a 10-pin module with through-hole mounting, measuring 25.27mm L x 15.75mm W x 9mm H. Rated UL94 V-0 for flammability.
Emerson PTH12060WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 55W |
| Package Quantity | 192 |
| RoHS Compliant | No |
| Series | PTH12060 (55W) |
| Voltage - Output 1 | 5.5V |
| Weight | 5g |
| Width | 15.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.