Board mount DC-DC converter, 10A output current, 55W output power, 5.5V output voltage. Features UVLO and SCP, with 94% efficiency. Operates from 10.8V to 13.2V input, with a temperature range of -40°C to 85°C. Surface mount package, UL94 V-0 flammability rating, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Emerson PTH12060WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12060 (55W) |
| Voltage - Output 1 | 5.5V |
| Weight | 5g |
| RoHS | Compliant |
No datasheet is available for this part.