Board mount DC/DC converter with 10A maximum output current and 55W output power. Features a 10.8-13.2V input range and adjustable output voltage from 1.2-5.5V. Achieves 94% efficiency and includes UVLO and SCP protection. Surface mount package with dimensions of 25.27mm x 15.75mm x 8.89mm. Operates across a -40°C to 85°C temperature range.
Emerson PTH12060WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Height | 0.35inch |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12060 |
| Voltage - Output 1 | 5.5V |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.