Sign in to ask questions about the Emerson PTH12060YAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson PTH12060YAH technical specifications.
| Package/Case | Module |
| Isolation Voltage | 2.25kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH12060YAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
