
Board mount DC-DC converter delivering 28.8W maximum output power with a 3.6V output voltage and 8A maximum output current. Features a wide input voltage range of 4.5V to 5.5V, with a nominal input of 5V. Achieves 95% efficiency and operates across a -40°C to 85°C temperature range. Includes UVLO and OCP protection, housed in a SIP package with through-hole mounting.
Sign in to ask questions about the Emerson PTV05010WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson PTV05010WAD technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 8A |
| Depth | 8.38mm |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Length | 22.86mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 28.8W |
| Max Power Dissipation | 28.8W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 28.8W |
| Output Voltage | 3.6V |
| Package Quantity | 84 |
| RoHS Compliant | No |
| Series | PTV05010 (28W) |
| Voltage - Output 1 | 3.6V |
| Width | 8.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTV05010WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
