
The PTV12010LAD DC/DC converter from Emerson features a single output voltage of 1.8V and a maximum output current of 8A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 15W. This converter is designed for board mount applications and has a packaging style of tray with 84 units per package. It is not RoHS compliant.
Sign in to ask questions about the Emerson PTV12010LAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson PTV12010LAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 87% |
| Features | UVLO, OCP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTV12010 (44W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTV12010LAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
