
Board mount DC/DC converter delivering 8A output current at 5.5V from a 10.8V to 13.2V input range, featuring 92% efficiency and 44W maximum power. This non-isolated module offers adjustable output voltage, UVLO, and OCP protection, operating from -40°C to 85°C. The compact 22.86mm x 8.38mm x 8.38mm package is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson PTV12010WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 8.38mm |
| Efficiency | 92% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Length | 22.86mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 44W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 44W |
| Output Voltage | 5.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTV12010 (44W) |
| Voltage - Output 1 | 5.5V |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTV12010WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
