Emerson PTV12020LAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Depth | 9.39mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Length | 44.45mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 28.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 28.8W |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTV12020 (88W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTV12020LAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
