Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 16A 88W 12-Pin SIP Module
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 84 |
| RoHS Compliant | No |
| Series | PTV12020 (88W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Not Compliant |