700W DC-DC converter module, featuring a 48V nominal input range (36V to 75V) and a single isolated output. Delivers up to 25A at a nominal 28V output, adjustable from 16.8V to 29.4V. Boasts 91% efficiency and includes overvoltage, overcurrent, overtemperature, and short-circuit protection. Housed in a full brick package with through-hole mounting, operating across a wide temperature range of -40°C to 100°C.
Emerson RFF700-48S28-5Y technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 25A |
| Depth | 60.96mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Length | 116.84mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 700W |
| Output Voltage | 28V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RFF700 (700W) |
| Voltage - Output 1 | 29.4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson RFF700-48S28-5Y to view detailed technical specifications.
No datasheet is available for this part.