Checking distributor stock and pricing after the page loads.
| Efficiency | 82% |
| Height | 127mm |
| Length | 279mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 31.2A |
| Max Output Power | 1.5kW |
| Number of Outputs | 1 |
| Output Current | 31.2A |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 127mm |
| RoHS | Compliant |