AC/DC Power Supply Dual-OUT 5V/3.3V 240A/120A 2KW
Emerson S3H20-M3K2 technical specifications.
| Efficiency | 82% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 2kW |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.