EGS Sola- HD 2000W 5V 150A 24V 10A 2-12V 3P
Emerson S3H20-P3T53J4 technical specifications.
| Efficiency | 82% |
| Height | 127mm |
| Length | 279mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 1.5kW |
| Number of Outputs | 4 |
| Output Current | 10.5A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 200mm |
| RoHS | Compliant |
No datasheet is available for this part.