AC/DC Power Supply Single-OUT 5V 420A 2KW
Emerson S3H20-Q3K3-7 technical specifications.
| Approvals | UL, CSA, CE |
| Efficiency | 82% |
| Height | 127mm |
| Length | 279mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 420A |
| Max Output Power | 2kW |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 420A |
| Output Power | 2.1kW |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 200mm |
| RoHS | Compliant |
No datasheet is available for this part.