The Emerson S4K144INTBATC is an 8.5Ah lead acid battery with an external mount and dimensions of 206mm in height and 70mm in width. It is part of the S4K series and is compliant with RoHS regulations. The battery's weight is 34.4kg. Operating details are not specified.
Checking distributor stock and pricing after the page loads.
| Capacity | 8.5ah |
| Chemistry/Technology | Lead Acid |
| Height | 206mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S4K |
| Weight | 34.4kg |
| Width | 70mm |
| RoHS | Compliant |