Power Supply; 4 W; +12 VDC; 2; 12 V; -12 V; 0.13 A; lt 0.05%; 100 ms; SCL Series
Emerson SCL4D12DN technical specifications.
| Current Rating | 130mA |
| Height | 110mm |
| Length | 23mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 4W |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Weight | 200g |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.