Sign in to ask questions about the Emerson SCP100S24X-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson SCP100S24X-CP technical specifications.
| Current - Output 1 | 3.8A |
| Height | 119mm |
| Length | 46mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 3.8A |
| Max Output Power | 95W |
| Mount | Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 95W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | SCP-X |
| Voltage - Output 1 | 24V |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP100S24X-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
