
30W DIN Rail Power Supply featuring dual +/-12V outputs, each capable of delivering 1.2A. This general-purpose power supply operates across a wide input voltage range of 85V to 264V AC and supports mounting via DIN rail or panel. With a maximum operating temperature of 65°C and a minimum of -25°C, it is UL and CE approved. The unit measures 120mm in height, 65mm in width, and 33mm in length, with a weight of 0.75lb.
Emerson SCP30D12-DN technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Current Rating | 1.2A |
| Height | 120mm |
| Length | 33mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.2A |
| Max Output Power | 30W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.75lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP30D12-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
