
The SCP30D12B-DN is a dual output AC/DC power supply from Emerson, offering 12V at 1.2A per output. It has a maximum output power of 30W and operates within a temperature range of -25°C to 65°C. The power supply is designed for DIN rail mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Height | 120mm |
| Length | 68mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 30W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 33mm |
| RoHS | Compliant |
