
General purpose DIN rail power supply delivering 30W maximum output power. Features dual outputs with 5V at 3A and 24V at 600mA. Operates from 85V to 264V AC input, with a wide operating temperature range of -25°C to 65°C. UL and CE approved, suitable for panel or DIN rail mounting.
Emerson SCP30D524-DN technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 3A |
| Current - Output 2 | 600mA |
| Current Rating | 600mA |
| Height | 120mm |
| Length | 33mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 0.75lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP30D524-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
