
30W DIN Rail Power Supply, delivering a stable 12V output at 2.5A. This general-purpose power supply features a slim profile with dimensions of 68mm (L) x 2.55inch (W) x 4.71inch (H) and a weight of 380g. It operates across a wide AC input voltage range from 85V to 264V, with a nominal output voltage of 12V and a maximum output current of 2.5A. The operating temperature range is -25°C to 65°C, and it is designed for DIN rail mounting.
Emerson SCP30S12B-DN technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Frequency | 833MHz |
| Height | 4.71inch |
| Length | 68mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SCP |
| Voltage - Output 1 | 12V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 375V |
| Weight | 380g |
| Width | 2.55inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP30S12B-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.