Emerson SCP30S48-DN technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 600mA |
| Current Rating | 600mA |
| Height | 120mm |
| Length | 33mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Power | 30W |
| Mount | Panel, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 29W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Voltage - Output 1 | 48V |
| Weight | 0.75lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP30S48-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
