
30W DIN Rail Power Supply, delivering 5V at 6A. Features include 85V AC minimum input voltage, 65°C maximum operating temperature, and 70% efficiency. Approvals include UL and CE. Mounting options are DIN rail and panel.
Emerson SCP30S5-DN technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 6A |
| Current Rating | 6A |
| Efficiency | 70% |
| Height | 120mm |
| Length | 33mm |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | DIN Rail, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SCP (30W) |
| Voltage - Output 1 | 5V |
| Weight | 0.75lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP30S5-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
