
30W DIN Rail Power Supply, featuring a single 5V output delivering up to 6A. This general-purpose power supply operates from 85V to 264V AC input, with a DC rated voltage of 375V. Designed for industrial environments, it offers a wide operating temperature range from -25°C to 65°C. The slim profile, with dimensions of 68mm length, 2.55inch width, and 4.71inch height, facilitates efficient DIN rail mounting.
Emerson SCP30S5B-DN technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Current Rating | 6A |
| Frequency | 833MHz |
| Height | 4.71inch |
| Length | 68mm |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 375V |
| Width | 2.55inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP30S5B-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
